Part Details for M55302/58LA40X by Incon Inc
Overview of M55302/58LA40X by Incon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/58LA40X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/58LA40X
|
TTI | Rectangular MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$20.7100 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 14 |
|
$20.2500 / $33.9300 | Buy Now |
Part Details for M55302/58LA40X
M55302/58LA40X CAD Models
M55302/58LA40X Part Data Attributes
|
M55302/58LA40X
Incon Inc
Buy Now
|
Compare Parts:
M55302/58LA40X
Incon Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for M55302/58LA40X
This table gives cross-reference parts and alternative options found for M55302/58LA40X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58LA40X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93691-440 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | M55302/58LA40X vs 93691-440 |
RSM-120-02-L-D-LC-K-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | M55302/58LA40X vs RSM-120-02-L-D-LC-K-TR |
87263-4009 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | M55302/58LA40X vs 87263-4009 |
SL2220F-D2B | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | M55302/58LA40X vs SL2220F-D2B |
146141-3 | CONNECTOR, 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | M55302/58LA40X vs 146141-3 |
M55302/58LA40F | Board Connector, 40 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | M55302/58LA40X vs M55302/58LA40F |
746292-9 | CONNECTOR, 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | M55302/58LA40X vs 746292-9 |
205061040102871 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Kyocera AVX Components | M55302/58LA40X vs 205061040102871 |
71979-1120 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | M55302/58LA40X vs 71979-1120 |
M55302/64-A40X | Board Connector, 40 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | M55302/58LA40X vs M55302/64-A40X |