Part Details for M55302/61-B10 by Incon Inc
Overview of M55302/61-B10 by Incon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M55302/61-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/61-B10
|
TTI | Rectangular MIL Spec Connectors FCR0807-10-00-281 SOLDERDIP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.8200 | Buy Now |
Part Details for M55302/61-B10
M55302/61-B10 CAD Models
M55302/61-B10 Part Data Attributes
|
M55302/61-B10
Incon Inc
Buy Now
Datasheet
|
Compare Parts:
M55302/61-B10
Incon Inc
Board Connector, 2 Row(s), Male, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm |