There are no models available for this part yet.
Overview of M55302/62LA30H by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for M55302/62LA30H by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-M55302/62LA30H-4134-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
233 In Stock |
|
$37.4546 / $89.8900 | Buy Now | |
DISTI #
4134-M55302/62LA30H-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.8631 | Buy Now | |
DISTI #
479-M5530262LA30H
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 1 |
|
$63.3100 / $78.5600 | Buy Now | |
DISTI #
ABNM55302/62LA30H
|
Interstate Connecting Components | Rectangular Connector | 0 |
|
$35.9271 / $72.3288 | Buy Now | |
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 231 |
|
$20.6000 / $49.4400 | Buy Now |
CAD Models for M55302/62LA30H by AirBorn Inc
Part Data Attributes for M55302/62LA30H by AirBorn Inc
M55302/62LA30H
AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-55302, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
Want to compare parts?
-
M55302/62LA30HAirBorn IncBoard Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle,VS
-