Part Details for M55302/63A70X by AirBorn Inc
Overview of M55302/63A70X by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for M55302/63A70X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M55302/63A70X
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$98.5600 / $108.7600 | Order Now |
DISTI #
ABNM55302/63A70X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 223 |
|
$30.7800 / $73.8800 | Buy Now |
Part Details for M55302/63A70X
M55302/63A70X CAD Models
M55302/63A70X Part Data Attributes
|
M55302/63A70X
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/63A70X
AirBorn Inc
Board Connector, 70 Contact(s), 2 Row(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body Breadth | 0.25 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |