Part Details for M55302/63B66F by AirBorn Inc
Overview of M55302/63B66F by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/63B66F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M5530263B66F
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 | 0 |
|
$85.0600 / $99.7400 | Order Now |
DISTI #
ABNM55302/63B66F
|
Interstate Connecting Components | Rectangular Connector | 0 |
|
$45.6197 / $91.8313 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 10 | Available for Order |
|
$32.2900 / $94.6300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$97.8900 | Buy Now |
Part Details for M55302/63B66F
M55302/63B66F CAD Models
M55302/63B66F Part Data Attributes
|
M55302/63B66F
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/63B66F
AirBorn Inc
Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (AU) - WITH NICKEL (NI) BARRIER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |
Alternate Parts for M55302/63B66F
This table gives cross-reference parts and alternative options found for M55302/63B66F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/63B66F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-133-56-S-D-SM | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | M55302/63B66F vs HTMS-133-56-S-D-SM |
M55302/57B66Y | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | M55302/63B66F vs M55302/57B66Y |
M55302/63D66F | Board Connector, 66 Contact(s), 2 Row(s), Male, Plug | Incon Inc | M55302/63B66F vs M55302/63D66F |
M55302/63B66S | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | M55302/63B66F vs M55302/63B66S |
KG66BPR00HTAH-P1-22-H2-21 | Board Connector, 66 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Hypertronics Corporation | M55302/63B66F vs KG66BPR00HTAH-P1-22-H2-21 |
M55302/63A66Y | Board Connector, 66 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | AirBorn Inc | M55302/63B66F vs M55302/63A66Y |
M55302/57A66X | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | AirBorn Inc | M55302/63B66F vs M55302/57A66X |
FAR-08-01-66-01-000 | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | M55302/63B66F vs FAR-08-01-66-01-000 |
M55302/57C66H | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | M55302/63B66F vs M55302/57C66H |
M55302/63E66X | Board Connector, 66 Contact(s), 2 Row(s), Male, Plug | Incon Inc | M55302/63B66F vs M55302/63E66X |