-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/64-A10F-ND
|
DigiKey | MIL-DTL-55302 Series Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1136 In Stock |
|
$21.5818 / $51.7800 | Buy Now |
DISTI #
479-M55302/64-A10F
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES | 0 |
|
$46.0700 / $46.1900 | Order Now |
DISTI #
M55302/64-A10F
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$39.4500 | Buy Now |
DISTI #
ABNM55302/64-A10F
|
Interstate Connecting Components | Rectangular Connector | 0 |
|
$19.2897 / $38.8331 | Buy Now |
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 1291 |
|
$11.8700 / $28.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55302/64-A10F
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/64-A10F
AirBorn Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (AU) - WITH NICKEL (NI) BARRIER | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for M55302/64-A10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/64-A10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64LA10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | M55302/64-A10F vs M55302/64LA10Y |
M55302/58LA10F | Board Connector, 10 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | M55302/64-A10F vs M55302/58LA10F |
M55302/64-A10F | Board Connector, 10 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | M55302/64-A10F vs M55302/64-A10F |
M55302/58LA10S | Board Connector, 10 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | M55302/64-A10F vs M55302/58LA10S |
M55302/58LA10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | M55302/64-A10F vs M55302/58LA10Y |