There are no models available for this part yet.
Overview of M55302/65-36H by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M55302/65-36H by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-M55302/65-36H-4134-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
94 In Stock |
|
$77.3273 / $185.6000 | Buy Now | |
DISTI #
4134-M55302/65-36H-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.8008 | Buy Now | |
DISTI #
479-M553026536H
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Row St Receptacle w/Mounting Ears RoHS: Compliant | 0 |
|
$88.0300 / $97.1500 | Order Now | |
DISTI #
M55302/65-36H
|
TTI | Rectangular MIL Spec Connectors 2 Row St Receptacle w/Mounting Ears Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 624 In Stock |
|
$42.5300 / $101.8000 | Buy Now | |
DISTI #
ABNM55302/65-36H
|
Interstate Connecting Components | RECTANGULAR CONNECTOR | 056 On Order |
|
$49.5297 / $100.8314 | Buy Now | |
Powell Electronics | Military Rectangular PCB Connector Min Qty: 1 | 90 |
|
$42.5300 / $102.0800 | Buy Now |
CAD Models for M55302/65-36H by AirBorn Inc
Part Data Attributes for M55302/65-36H by AirBorn Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
AirBorn
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.585 inch
|
Body Length
|
2.65 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
RND PIN-SKT
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
5 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
36
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
22 AWG
|
Alternate Parts for M55302/65-36H
This table gives cross-reference parts and alternative options found for M55302/65-36H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/65-36H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/66L36F | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | AirBorn Inc | M55302/65-36H vs M55302/66L36F |
M55302/65L36X | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Guide Slot, Receptacle | AirBorn Inc | M55302/65-36H vs M55302/65L36X |
M55302/66L36M | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | AirBorn Inc | M55302/65-36H vs M55302/66L36M |