Part Details for M55302/130-23 by TE Connectivity
Overview of M55302/130-23 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/130-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Box Connector SKT 120 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
446853-3
|
TTI | Headers & Wire Housings 3R BOX REC 120P 100CL SEALED Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$744.4100 | Buy Now |
Part Details for M55302/130-23
M55302/130-23 CAD Models
M55302/130-23 Part Data Attributes
|
M55302/130-23
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/130-23
TE Connectivity
CONNECTOR, 120 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMP | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | M55302/130 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |