Part Details for M55302/166C60Z1 by Amphenol Corporation
Overview of M55302/166C60Z1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for M55302/166C60Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/166C60Z1
|
Avnet Americas | - Bulk (Alt: M55302/166C60Z1) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$782.2750 / $1,181.8130 | Buy Now |
DISTI #
M55302/166C60Z1
|
Avnet Americas | - Bulk (Alt: M55302/166C60Z1) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$782.2750 / $1,181.8130 | Buy Now |
Part Details for M55302/166C60Z1
M55302/166C60Z1 CAD Models
M55302/166C60Z1 Part Data Attributes:
|
M55302/166C60Z1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/166C60Z1
Amphenol Corporation
Board Connector, 240 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |