Part Details for M55302/169B552 by Amphenol Corporation
Overview of M55302/169B552 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Electronic Manufacturing
Price & Stock for M55302/169B552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/169B552
|
Avnet Americas | Conn Rectangular SKT 165 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: M55302/169B552) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$509.7364 | Buy Now |
Part Details for M55302/169B552
M55302/169B552 CAD Models
M55302/169B552 Part Data Attributes
|
M55302/169B552
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/169B552
Amphenol Corporation
Board Connector, 165 Contact(s), 3 Row(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 165 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/169B552
This table gives cross-reference parts and alternative options found for M55302/169B552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/169B552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50765-C055D | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | M55302/169B552 vs 50765-C055D |
50006-1055G | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/169B552 vs 50006-1055G |
50006-5055ALF | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/169B552 vs 50006-5055ALF |
50006-1055C | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/169B552 vs 50006-1055C |
50006-3055D | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/169B552 vs 50006-3055D |
50006-3055L | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/169B552 vs 50006-3055L |
50006-5055A | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | M55302/169B552 vs 50006-5055A |
50006-5055LLF | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/169B552 vs 50006-5055LLF |
50006-5055P | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | M55302/169B552 vs 50006-5055P |
2203-55-S-01-A/B | Board Connector, 165 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | M55302/169B552 vs 2203-55-S-01-A/B |