Part Details for M55302/23-11 by TE Connectivity
Overview of M55302/23-11 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/23-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 110 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 1 |
|
$91.7434 | Buy Now |
Part Details for M55302/23-11
M55302/23-11 CAD Models
M55302/23-11 Part Data Attributes
|
M55302/23-11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/23-11
TE Connectivity
Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 110 |
Alternate Parts for M55302/23-11
This table gives cross-reference parts and alternative options found for M55302/23-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/23-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-55-2-LO-14-332-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/23-11 vs 8614-00-55-2-LO-14-332-LF |
8614-00-55-2-LO-4-332-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/23-11 vs 8614-00-55-2-LO-4-332-LF |
8614-00-55-2-LO-5-332-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/23-11 vs 8614-00-55-2-LO-5-332-LF |
M55302/113-84 | 110 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | M55302/23-11 vs M55302/113-84 |
8614-00-55-2-LO-1-330 | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | M55302/23-11 vs 8614-00-55-2-LO-1-330 |
8614-00-55-2-LO-8-331-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/23-11 vs 8614-00-55-2-LO-8-331-LF |
8614-00-55-2-YO-3-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/23-11 vs 8614-00-55-2-YO-3-LF |
8614-00-55-2-LO-3-331-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/23-11 vs 8614-00-55-2-LO-3-331-LF |
MIL-C-55302/118-10 | 110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | M55302/23-11 vs MIL-C-55302/118-10 |
8614-00-55-2-LO-1-327 | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | M55302/23-11 vs 8614-00-55-2-LO-1-327 |