There are no models available for this part yet.
Overview of M55302/23-26 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M55302/23-26 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | BOX PIN HDR ASSY 110 PS 075 CL RoHS: Compliant | 0 |
|
$322.4300 / $932.6200 | Buy Now | ||
Master Electronics | BOX PIN HDR ASSY 110 PS 075 CL RoHS: Compliant | 0 |
|
$322.4300 / $932.6200 | Buy Now |
CAD Models for M55302/23-26 by TE Connectivity
Part Data Attributes for M55302/23-26 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302
|
Body Depth
|
0.5 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLUE
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Row Spacing
|
0.125 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
50u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
1.9 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
110
|
UL Flammability Code
|
94V-0
|
Alternate Parts for M55302/23-26
This table gives cross-reference parts and alternative options found for M55302/23-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/23-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
419-10-255-00-002000 | Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | M55302/23-26 vs 419-10-255-00-002000 |
8614-00-55-2-Y0-4-063-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/23-26 vs 8614-00-55-2-Y0-4-063-LF |
533194-3 | 110 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE's AMP | M55302/23-26 vs 533194-3 |
GPEB241-5502A002C1BA | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Greenconn Corp | M55302/23-26 vs GPEB241-5502A002C1BA |
87255-355 | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | M55302/23-26 vs 87255-355 |
8614-00-55-2-Y0-3-063-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/23-26 vs 8614-00-55-2-Y0-3-063-LF |
SAM110110P-031-2 | Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | M55302/23-26 vs SAM110110P-031-2 |
GPEB241-5502A002C1BC | Board Connector, 110 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Greenconn Corp | M55302/23-26 vs GPEB241-5502A002C1BC |
8614-00-55-2-YO-4-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/23-26 vs 8614-00-55-2-YO-4-LF |
8614-00-55-2-Y0-4-063-LF | Board Connector, 110 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/23-26 vs 8614-00-55-2-Y0-4-063-LF |