Part Details for M55302/23-27 by TE Connectivity
Overview of M55302/23-27 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M55302/23-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530785-6
|
TTI | Rectangular MIL Spec Connectors BOX PIN HDR ASSY 120 PS 075 CL Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$336.2900 | Buy Now |
Part Details for M55302/23-27
M55302/23-27 CAD Models
M55302/23-27 Part Data Attributes
|
M55302/23-27
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/23-27
TE Connectivity
120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | |
Body Depth | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/23-27
This table gives cross-reference parts and alternative options found for M55302/23-27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/23-27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535567-4 | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | M55302/23-27 vs 535567-4 |
26-01H-260-1G | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | M55302/23-27 vs 26-01H-260-1G |
8614-00-60-2-Y0-6-063-LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | M55302/23-27 vs 8614-00-60-2-Y0-6-063-LF |
8614-00-60-2-Y0-6-063-LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/23-27 vs 8614-00-60-2-Y0-6-063-LF |
6-534978-3 | 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE's AMP | M55302/23-27 vs 6-534978-3 |
M61S-H260-02-01 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | M55302/23-27 vs M61S-H260-02-01 |
M55302/170A60Z2 | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | M55302/23-27 vs M55302/170A60Z2 |
TX5-60P-D2ST-MH2E | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | M55302/23-27 vs TX5-60P-D2ST-MH2E |
6-534978-3 | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | M55302/23-27 vs 6-534978-3 |
26-01H-260-3G | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | M55302/23-27 vs 26-01H-260-3G |