Part Details for M55302/55LA14S by AirBorn Inc
Overview of M55302/55LA14S by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/55LA14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/55LA14S-ND
|
DigiKey | MIL-DTL-55302 Series Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
67 In Stock |
|
$26.4182 / $63.4200 | Buy Now |
DISTI #
479-M5530255LA14S
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$34.6800 / $43.0500 | Order Now |
DISTI #
ABNM55302/55LA14S
|
Interstate Connecting Components | Rectangular Connector | 0 |
|
Buy Now | |
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 65 |
|
$14.5300 / $34.8800 | Buy Now |
Part Details for M55302/55LA14S
M55302/55LA14S CAD Models
M55302/55LA14S Part Data Attributes
|
M55302/55LA14S
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/55LA14S
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for M55302/55LA14S
This table gives cross-reference parts and alternative options found for M55302/55LA14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/55LA14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/55LA30S | Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Plug, | AirBorn Inc | M55302/55LA14S vs M55302/55LA30S |