Part Details for M55302/56B40 by Incon Inc
Overview of M55302/56B40 by Incon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/56B40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$26.9300 / $45.1000 | Buy Now |
Part Details for M55302/56B40
M55302/56B40 CAD Models
M55302/56B40 Part Data Attributes:
|
M55302/56B40
Incon Inc
Buy Now
|
Compare Parts:
M55302/56B40
Incon Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for M55302/56B40
This table gives cross-reference parts and alternative options found for M55302/56B40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/56B40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75844-119-40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | M55302/56B40 vs 75844-119-40 |
RK-H401TD-0190 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | M55302/56B40 vs RK-H401TD-0190 |
RA-H401TD-2110 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | M55302/56B40 vs RA-H401TD-2110 |
78548-240 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | M55302/56B40 vs 78548-240 |
54240360 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | M55302/56B40 vs 54240360 |
M55302/56B40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/56B40 vs M55302/56B40 |
M55302/56B40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/56B40 vs M55302/56B40 |
FCR-19-01-40-01-000 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | M55302/56B40 vs FCR-19-01-40-01-000 |
67997-440 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | M55302/56B40 vs 67997-440 |