M55310/08B01B1.0KHZ
CTS Corporation
Description: Oscillator, 0.001MHz Min, 0.1499MHz Max, 0.001MHz Nom, Hybrid

Overview of M55310/08B01B1.0KHZ by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1613-12-EVALZ Analog Devices 0kHz/1.2MHz PWM DC-DC Converte

CAD Models for M55310/08B01B1.0KHZ by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55310/08B01B1.0KHZ by CTS Corporation

M55310/08B01B1.0KHZ
CTS Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Max
0.1499 MHz
Operating Frequency-Min
0.001 MHz
Operating Frequency-Nom
0.001 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DIP14,.3
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Want to compare parts?
  1. M55310/08B01B1.0KHZ
    CTS Corporation
    Oscillator, 0.001MHz Min, 0.1499MHz Max, 0.001MHz Nom, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55310/08B01B1.0KHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55310/08B01B1.0KHZ by CTS Corporation

Select Manufacturer
Which Manufacturer of M55310/08B01B1.0KHZ would you like to use for your alert(s)?
  • Please alert me when M55310/08B01B1.0KHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55310/08B01B1.0KHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55310/08B01B1.0KHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55310/08B01B1.0KHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55310/08B01B1.0KHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55310/08B01B1.0KHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: