Part Details for M55310/09-B01B8M000000 by Wi2Wi
Overview of M55310/09-B01B8M000000 by Wi2Wi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55310/09-B01B8M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55310/09-B01B8M00
|
Avnet Americas | TH Crystal Oscillator 8MHz 5V 2pF 8-Pin - Bulk (Alt: M55310/09-B01B8M00) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |