Part Details for M55310/16-B41A32M00000 by Microchip Technology Inc
Overview of M55310/16-B41A32M00000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for M55310/16-B41A32M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-M5531016B41A32M
|
Mouser Electronics | Standard Clock Oscillators | 0 |
|
$233.8900 | Order Now |
Part Details for M55310/16-B41A32M00000
M55310/16-B41A32M00000 CAD Models
M55310/16-B41A32M00000 Part Data Attributes:
|
M55310/16-B41A32M00000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M55310/16-B41A32M00000
Microchip Technology Inc
TTL Output Clock Oscillator, 32MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | TTL | |
Physical Dimension | 20.32mm x 12.7mm x 5.08mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |