Part Details for M55310/19-B01A10M00000 by Microchip Technology Inc
Overview of M55310/19-B01A10M00000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55310/19-B01A10M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-M5531019B01A10M
|
Mouser Electronics | Standard Clock Oscillators | 0 |
|
$325.9900 | Order Now |
Part Details for M55310/19-B01A10M00000
M55310/19-B01A10M00000 CAD Models
M55310/19-B01A10M00000 Part Data Attributes
|
M55310/19-B01A10M00000
Microchip Technology Inc
Buy Now
|
Compare Parts:
M55310/19-B01A10M00000
Microchip Technology Inc
Oscillator, 1MHz Min, 16MHz Max, 10MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 40 | |
Operating Frequency-Max | 16 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LCC40,.5SQ,40 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |