Part Details for M55310/19-B01A8M000000 by Wi2Wi
Overview of M55310/19-B01A8M000000 by Wi2Wi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55310/19-B01A8M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55310/19-B01A8M000000
|
Avnet Americas | SMD Crystal Oscillator 8MHz 5V 2pF 40-Pin LCC - Tape and Reel (Alt: M55310/19-B01A8M000000) Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |