M55339/03-00027
Description: N-N, Male-Female, Plug-jack,

Overview of M55339/03-00027 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation

CAD Models for M55339/03-00027 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55339/03-00027 by Defense Logistics Agency

M55339/03-00027
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Adapter Style
N-N
Additional Feature
STANDARD: MIL-PRF-55339; INSERTION LOSS MAX AT: 9 GHZ
Body/Shell Style
PLUG-JACK
Characteristic Impedance
50 Ω
Connector Type
RF RIGHT ANGLED ADAPTER
Contact Gender
MALE-FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.28 dB
MIL Conformance
YES
Operating Frequency-Max
11 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
VSWR
1.5
Want to compare parts?
  1. M55339/03-00027
    Defense Logistics Agency
    N-N, Male-Female, Plug-jack,
    VS

Related Parts for M55339/03-00027

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55339/03-00027 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55339/03-00027 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of M55339/03-00027 would you like to use for your alert(s)?
  • Please alert me when M55339/03-00027 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55339/03-00027 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55339/03-00027 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55339/03-00027 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55339/03-00027.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55339/03-00027 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: