Part Details for M55339/03-00027 by Winchester Interconnect
Overview of M55339/03-00027 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55339/03-00027
M55339/03-00027 CAD Models
M55339/03-00027 Part Data Attributes
|
M55339/03-00027
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M55339/03-00027
Winchester Interconnect
RF Connector Adapter, N-N, Male-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | N-N | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |