Part Details for M55339/16-00914 by Kings Electronics
Overview of M55339/16-00914 by Kings Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091479-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 3AC+16S+2DC Right Angle Header. | |
RJMG1C8009141ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 10/100 without LED | |
89009-144LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for M55339/16-00914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J4151
|
Newark | Gpl Part |Kings M55339/16-00914 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 252 |
|
RFQ | ||
|
Quest Components | M55339/16-00914 | 16 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | M55339/16-00914 | 2 |
|
$26.0912 | Buy Now |
Part Details for M55339/16-00914
M55339/16-00914 CAD Models
M55339/16-00914 Part Data Attributes
|
M55339/16-00914
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M55339/16-00914
Kings Electronics
RF Connector Adapter, BNC-BNC, Cable Mount, Female-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Additional Feature | STANDARD: MIL-A-55339 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |