Part Details for M55339/51-00001 by Winchester Interconnect
Overview of M55339/51-00001 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55339/51-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M55339/51-00001
|
Mouser Electronics | RF Adapters - Between Series N(M) ADAPTER TNC(F) | 0 |
|
$265.9300 | Order Now |
|
Onlinecomponents.com | RF Adapter - N Type, Male to TNC Type, Female - 50 Ohm - 0Hz to 11GHz - Gold - Straight. |
144 In Stock |
|
$389.2500 / $1,202.5800 | Buy Now |
|
Master Electronics | RF Adapter - N Type, Male to TNC Type, Female - 50 Ohm - 0Hz to 11GHz - Gold - Straight. |
144 In Stock |
|
$389.2500 / $1,202.5800 | Buy Now |
Part Details for M55339/51-00001
M55339/51-00001 CAD Models
M55339/51-00001 Part Data Attributes
|
M55339/51-00001
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M55339/51-00001
Winchester Interconnect
RF Connector Adapter, TNC-N, Female-Male, Plug-plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | TNC-N | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.35 |