-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMA, Plug-plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
FS3000-1005 | Renesas Electronics Corporation | Air Velocity Sensor Module |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7256
|
Newark | Sma Male To Male Adapter, Lockwire Holes/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave M55339/29-30001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6500 / $29.0900 | Buy Now |
DISTI #
96AC1471
|
Newark | No |Amphenol Sv Microwave M55339/29-30001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6500 / $40.1600 | Buy Now |
DISTI #
M55339/29-30001-ND
|
DigiKey | CONN ADAPT PLUG-PLUG SMA 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
56 In Stock |
|
$30.0263 / $40.5500 | Buy Now |
DISTI #
ASVM55339/29-30001
|
Heilind Electronics | SMA MALE TO MALE ADPTR, LOCK WIRE HOLES | Americas - 1 in Stock |
|
$30.4413 / $33.0139 | Buy Now |
|
Onlinecomponents.com | SMA Male to Male Adapter - Lockwire Holes RoHS: Compliant |
100 In Stock |
|
$22.7700 / $32.0100 | Buy Now |
|
Quest Components | M55339/29-30001 | 1 |
|
$19.5000 | Buy Now |
DISTI #
ASVM55339/29-30001
|
Interstate Connecting Components | SMA MALE TO MALE ADPTR, LOCK WIRE HOLES | 1 |
|
$30.4413 / $33.0139 | Buy Now |
DISTI #
M55339/29-30001
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$26.4200 / $28.3900 | Buy Now |
|
Master Electronics | SMA Male to Male Adapter - Lockwire Holes RoHS: Compliant |
100 In Stock |
|
$22.7700 / $32.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55339/29-30001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M55339/29-30001
Amphenol SV Microwave
RF Connector Adapter, SMA-SMA, Plug-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMA-SMA | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.244 |