Part Details for M55342E02B1B00TTS by Vishay Intertechnologies
Overview of M55342E02B1B00TTS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E02B1B00TTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2417
|
Newark | M55342E 25Ppm 0505 1K 0.1% T Ts |Vishay M55342E02B1B00TTS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.9600 / $24.5400 | Buy Now |
Part Details for M55342E02B1B00TTS
M55342E02B1B00TTS CAD Models
M55342E02B1B00TTS Part Data Attributes
|
M55342E02B1B00TTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E02B1B00TTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 1.397 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 40 V |
Alternate Parts for M55342E02B1B00TTS
This table gives cross-reference parts and alternative options found for M55342E02B1B00TTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E02B1B00TTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E02B1B00TT1 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B1B00TTS vs M55342E02B1B00TT1 |
M55342E02B1B00TTF | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B1B00TTS vs M55342E02B1B00TTF |