Part Details for M55342E03B5B05RTS by Vishay Intertechnologies
Overview of M55342E03B5B05RTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E03B5B05RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R0827
|
Newark | M55342E 25Ppm 1005 5.05K 0.1% R Ts |Vishay M55342E03B5B05RTS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5500 / $10.0600 | Buy Now |
Part Details for M55342E03B5B05RTS
M55342E03B5B05RTS CAD Models
M55342E03B5B05RTS Part Data Attributes:
|
M55342E03B5B05RTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E03B5B05RTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 5050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342E03B5B05RTS
This table gives cross-reference parts and alternative options found for M55342E03B5B05RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E03B5B05RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E03B5B05RWS | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B5B05RTS vs M55342E03B5B05RWS |
M55342E03B5B05UW0 | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B5B05RTS vs M55342E03B5B05UW0 |
M55342E03B5B05PWS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 5050 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B5B05RTS vs M55342E03B5B05PWS |
M55342E03B5B05CT3 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 5050 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B5B05RTS vs M55342E03B5B05CT3 |
M55342E03B5B05RT5 | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B5B05RTS vs M55342E03B5B05RT5 |
M55342E03B5B05RT1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 5050 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B5B05RTS vs M55342E03B5B05RT1 |
M55342E03B5B05MWP | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B5B05RTS vs M55342E03B5B05MWP |
M55342E03B5B05PT1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 5050 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B5B05RTS vs M55342E03B5B05PT1 |