Part Details for M55342E05B100BMTS by Vishay Intertechnologies
Overview of M55342E05B100BMTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E05B100BMTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y3347
|
Newark | M55342E 25Ppm 2208 100K 0.1% M Ts |Vishay M55342E05B100BMTS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.1300 / $11.9200 | Buy Now |
Part Details for M55342E05B100BMTS
M55342E05B100BMTS CAD Models
M55342E05B100BMTS Part Data Attributes
|
M55342E05B100BMTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E05B100BMTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.225W, 100000ohm, 175V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.842 mm | |
Package Style | SMT | |
Package Width | 1.905 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 175 V |
Alternate Parts for M55342E05B100BMTS
This table gives cross-reference parts and alternative options found for M55342E05B100BMTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E05B100BMTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E05B100BRTS | RESISTOR, THIN FILM, 0.225 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 2208, CHIP, GREEN | Vishay Thin Film | M55342E05B100BMTS vs M55342E05B100BRTS |
M55342E05B100BRT5 | RESISTOR, THIN FILM, 0.225 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 2208, CHIP, GREEN | Vishay Thin Film | M55342E05B100BMTS vs M55342E05B100BRT5 |
M55342E05B100BRWS | Fixed Resistor, Thin Film, 0.225W, 100000ohm, 175V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342E05B100BMTS vs M55342E05B100BRWS |
M55342E05B100BMWP | Fixed Resistor, Thin Film, 0.225W, 100000ohm, 175V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342E05B100BMTS vs M55342E05B100BMWP |
M55342E05B100BRWI | Fixed Resistor, Thin Film, 0.225W, 100000ohm, 175V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342E05B100BMTS vs M55342E05B100BRWI |
M55342E05B100BMT0 | Fixed Resistor, Thin Film, 0.225W, 100000ohm, 175V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342E05B100BMTS vs M55342E05B100BMT0 |
M55342E05B100BPBSM | Fixed Resistor, Thin Film, 0.225W, 100000ohm, 175V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342E05B100BMTS vs M55342E05B100BPBSM |