Part Details for M55342E06B3B24RTS by Vishay Intertechnologies
Overview of M55342E06B3B24RTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B3B24RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R2178
|
Newark | M55342E 25Ppm 0705 3.24K 0.1% R Ts |Vishay M55342E06B3B24RTS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1300 / $9.5700 | Buy Now |
DISTI #
M55342E06B3B24RTS
|
Avnet Abacus | SMD Chip Resistor, 3.24 kOhm, � 0.1%, 150 mW, 0705 Mil Spec, Thin Film, Military Reliability (Alt: M55342E06B3B24RTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342E06B3B24RTS
M55342E06B3B24RTS CAD Models
M55342E06B3B24RTS Part Data Attributes
|
M55342E06B3B24RTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B3B24RTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B3B24RTS
This table gives cross-reference parts and alternative options found for M55342E06B3B24RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B3B24RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B3B24RBS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 3240 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B3B24RTS vs M55342E06B3B24RBS |
M55342E06B3B24RT0 | Fixed Resistor, Thin Film, 0.15W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B3B24RTS vs M55342E06B3B24RT0 |
M55342E06B3B24RTI | Fixed Resistor, Thin Film, 0.15W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B3B24RTS vs M55342E06B3B24RTI |
M55342E06B3B24PT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 3240 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B3B24RTS vs M55342E06B3B24PT0 |
M55342E06B3B24UT1 | Fixed Resistor, Thin Film, 0.15W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B3B24RTS vs M55342E06B3B24UT1 |
M55342E06B3B24MT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 3240 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B3B24RTS vs M55342E06B3B24MT5 |
M55342E06B3B24SWS | Fixed Resistor, Thin Film, 0.15W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B3B24RTS vs M55342E06B3B24SWS |
M55342E06B3B24RT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 3240 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B3B24RTS vs M55342E06B3B24RT0 |
M55342E06B3B24PT0 | Fixed Resistor, Thin Film, 0.15W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B3B24RTS vs M55342E06B3B24PT0 |
M55342E06B3B24RWI | Fixed Resistor, Thin Film, 0.15W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B3B24RTS vs M55342E06B3B24RWI |