Part Details for M55342E06B66B5RTS by Vishay Intertechnologies
Overview of M55342E06B66B5RTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B66B5RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R2649
|
Newark | M55342E 25Ppm 0705 66.5K 0.1% R Ts |Vishay M55342E06B66B5RTS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1300 / $9.5700 | Buy Now |
DISTI #
M55342E06B66B5RTS
|
Avnet Abacus | SMD Chip Resistor, 66.5 kOhm, � 0.1%, 150 mW, 0805 [2012 Metric], Thin Film, Established Reliability (Alt: M55342E06B66B5RTS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342E06B66B5RTS
M55342E06B66B5RTS CAD Models
M55342E06B66B5RTS Part Data Attributes:
|
M55342E06B66B5RTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B66B5RTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B66B5RTS
This table gives cross-reference parts and alternative options found for M55342E06B66B5RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B66B5RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B66B5CT3M | Fixed Resistor, Thin Film, 0.15W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B66B5RTS vs M55342E06B66B5CT3M |
M55342E06B66B5RT5 | Fixed Resistor, Thin Film, 0.15W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B66B5RTS vs M55342E06B66B5RT5 |
M55342E06B66B5RT0 | Fixed Resistor, Thin Film, 0.15W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B66B5RTS vs M55342E06B66B5RT0 |
M55342E06B66B5RT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 66500 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B66B5RTS vs M55342E06B66B5RT0 |
M55342E06B66B5UTSM | Fixed Resistor, Thin Film, 0.15W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B66B5RTS vs M55342E06B66B5UTSM |
M55342E06B66B5RWS | Fixed Resistor, Thin Film, 0.15W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B66B5RTS vs M55342E06B66B5RWS |
M55342E06B66B5RTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 66500 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B66B5RTS vs M55342E06B66B5RTS |
M55342E06B66B5CBS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 66500 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B66B5RTS vs M55342E06B66B5CBS |
M55342E06B66B5ST3M | Fixed Resistor, Thin Film, 0.15W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B66B5RTS vs M55342E06B66B5ST3M |