Part Details for M55342E12B196ERTS by Vishay Intertechnologies
Overview of M55342E12B196ERTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B196ERTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y8164
|
Newark | M55342E 25Ppm 0603 196K 1% R Ts |Vishay M55342E12B196ERTS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5200 / $10.0300 | Buy Now |
DISTI #
M55342E12B196ERTS
|
Avnet Asia | Res Military Reliability Thin Film 0603 196K Ohm 1% 1/10W ±25ppm/°C Molded T/R (Alt: M55342E12B196ERTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M55342E12B196ERTS
M55342E12B196ERTS CAD Models
M55342E12B196ERTS Part Data Attributes
|
M55342E12B196ERTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B196ERTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B196ERTS
This table gives cross-reference parts and alternative options found for M55342E12B196ERTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B196ERTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B196EUWS | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B196ERTS vs M55342E12B196EUWS |
M55342E12B196EUTS | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B196ERTS vs M55342E12B196EUTS |
M55342E12B196ESTP | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B196ERTS vs M55342E12B196ESTP |
M55342E12B196ERTI | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B196ERTS vs M55342E12B196ERTI |
M55342E12B196EUTF | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B196ERTS vs M55342E12B196EUTF |