Part Details for M55342E12B2E67RTS by Vishay Intertechnologies
Overview of M55342E12B2E67RTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B2E67RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y8263
|
Newark | M55342E 25Ppm 0603 2.67K 1% R Ts |Vishay M55342E12B2E67RTS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5200 / $10.0300 | Buy Now |
DISTI #
M55342E12B2E67RTS
|
Avnet Abacus | SMD Chip Resistor, 2.67 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, Military Reliability - Tape and Reel (Alt: M55342E12B2E67RTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for M55342E12B2E67RTS
M55342E12B2E67RTS CAD Models
M55342E12B2E67RTS Part Data Attributes
|
M55342E12B2E67RTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B2E67RTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B2E67RTS
This table gives cross-reference parts and alternative options found for M55342E12B2E67RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B2E67RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B2E67PTI | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2E67RTS vs M55342E12B2E67PTI |
M55342E12B2E67STI | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2E67RTS vs M55342E12B2E67STI |
M55342E12B2E67PT3 | RESISTOR, THIN FILM, 0.1 W, 1 %, 25 ppm, 2670 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2E67RTS vs M55342E12B2E67PT3 |
M55342E12B2E67MT0 | RESISTOR, THIN FILM, 0.1 W, 1 %, 25 ppm, 2670 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2E67RTS vs M55342E12B2E67MT0 |
M55342E12B2E67MBS | RESISTOR, THIN FILM, 0.1 W, 1 %, 25 ppm, 2670 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2E67RTS vs M55342E12B2E67MBS |
M55342E12B2E67RWP | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2E67RTS vs M55342E12B2E67RWP |
M55342E12B2E67RTS | RESISTOR, THIN FILM, 0.1 W, 1 %, 25 ppm, 2670 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2E67RTS vs M55342E12B2E67RTS |
M55342E12B2E67RWI | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2E67RTS vs M55342E12B2E67RWI |