Part Details for M55342E12B750ARTS by Vishay Intertechnologies
Overview of M55342E12B750ARTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B750ARTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y9003
|
Newark | M55342E 25Ppm 0603 750 0.1% R Ts |Vishay M55342E12B750ARTS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5200 / $10.0300 | Buy Now |
Part Details for M55342E12B750ARTS
M55342E12B750ARTS CAD Models
M55342E12B750ARTS Part Data Attributes
|
M55342E12B750ARTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B750ARTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B750ARTS
This table gives cross-reference parts and alternative options found for M55342E12B750ARTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B750ARTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B750ARTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B750ARTS vs M55342E12B750ARTS |
M55342E12B750APBS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B750ARTS vs M55342E12B750APBS |
M55342E12B750ASW0 | Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B750ARTS vs M55342E12B750ASW0 |
M55342E12B750AUW0 | Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B750ARTS vs M55342E12B750AUW0 |
M55342E12B750ART0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B750ARTS vs M55342E12B750ART0 |
M55342E12B750ASTI | Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B750ARTS vs M55342E12B750ASTI |
M55342E12B750ART5 | Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B750ARTS vs M55342E12B750ART5 |
M55342E12B750APBS | Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B750ARTS vs M55342E12B750APBS |
M55342E12B750ARTI | Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B750ARTS vs M55342E12B750ARTI |
M55342E12B750ART0 | Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B750ARTS vs M55342E12B750ART0 |