Part Details for M55342H03B4B32RTS by Vishay Intertechnologies
Overview of M55342H03B4B32RTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H03B4B32RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y9436
|
Newark | M55342H 50Ppm 1005 4.32K 0.1% R Ts |Vishay M55342H03B4B32RTS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5500 / $10.0600 | Buy Now |
Part Details for M55342H03B4B32RTS
M55342H03B4B32RTS CAD Models
M55342H03B4B32RTS Part Data Attributes
|
M55342H03B4B32RTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H03B4B32RTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 4320ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342H03B4B32RTS
This table gives cross-reference parts and alternative options found for M55342H03B4B32RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H03B4B32RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H03B4B32UWSM | Fixed Resistor, Thin Film, 0.2W, 4320ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B32RTS vs M55342H03B4B32UWSM |
M55342H03B4B32UT1 | Fixed Resistor, Thin Film, 0.2W, 4320ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B32RTS vs M55342H03B4B32UT1 |
M55342H03B4B32PT0 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 4320 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342H03B4B32RTS vs M55342H03B4B32PT0 |
M55342H03B4B32PT5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 4320 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342H03B4B32RTS vs M55342H03B4B32PT5 |
M55342H03B4B32ST0 | Fixed Resistor, Thin Film, 0.2W, 4320ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B32RTS vs M55342H03B4B32ST0 |
M55342H03B4B32PT0M | Fixed Resistor, Thin Film, 0.2W, 4320ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342H03B4B32RTS vs M55342H03B4B32PT0M |