Part Details for M55342K01B205DRWL by Vishay Intertechnologies
Overview of M55342K01B205DRWL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K01B205DRWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13Y2300
|
Newark | Rcwpm-0502 205 1% K M55342K01B205Dr Tsl |Vishay M55342K01B205DRWL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.1600 | Buy Now |
DISTI #
M55342K01B205DRWL
|
Avnet Americas | RES THKFLM 0502 205 OHM 0.05W 0.01 100PPM 0.01% SMD - Waffle Pack (Alt: M55342K01B205DRWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8019 / $3.3957 | Buy Now |
DISTI #
M55342K01B205DRWL
|
Avnet Americas | RES THKFLM 0502 205 OHM 0.05W 0.01 100PPM 0.01% SMD - Waffle Pack (Alt: M55342K01B205DRWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8019 / $3.3957 | Buy Now |
Part Details for M55342K01B205DRWL
M55342K01B205DRWL CAD Models
M55342K01B205DRWL Part Data Attributes:
|
M55342K01B205DRWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K01B205DRWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.38 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |