There are no models available for this part yet.
Overview of M55342K02B14E7MUL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K02B14E7MUL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20P0178
|
Newark | Rcwpm-550 14.7K 1% K M55342K02B14E7M Rsl |Vishay M55342K02B14E7MUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.7100 | Buy Now | |
DISTI #
M55342K02B14E7MUL
|
Avnet Americas | RES THKFLM 0505 14.7K OHM 0.125W 0.01 100PPM 1% SMD SLDC - Tape and Reel (Alt: M55342K02B14E7MUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5781 | Buy Now |
CAD Models for M55342K02B14E7MUL by Vishay Intertechnologies
Part Data Attributes for M55342K02B14E7MUL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0505
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
1.4 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
14700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
40 V
|
Alternate Parts for M55342K02B14E7MUL
This table gives cross-reference parts and alternative options found for M55342K02B14E7MUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B14E7MUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02B14E7RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B14E7MUL vs M55342K02B14E7RS2 |
M55342K02B14E7RUL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B14E7MUL vs M55342K02B14E7RUL |
M55342K02B14E7RWL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B14E7MUL vs M55342K02B14E7RWL |
M55342K02B14E7RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B14E7MUL vs M55342K02B14E7RS6 |
M55342K02B14E7RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B14E7MUL vs M55342K02B14E7RS3 |
M55342K02B14E7RWB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B14E7MUL vs M55342K02B14E7RWB |