Part Details for M55342K02B383DR by Mini-Systems Inc (MSI)
Overview of M55342K02B383DR by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K02B383DR
M55342K02B383DR CAD Models
M55342K02B383DR Part Data Attributes
|
M55342K02B383DR
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K02B383DR
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 1.397 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B383DR
This table gives cross-reference parts and alternative options found for M55342K02B383DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B383DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02W383DT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Mini-Systems Inc (MSI) | M55342K02B383DR vs M55342K02W383DT |
M55342K02U383DC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B383DR vs M55342K02U383DC |
M55342K02C383DR | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B383DR vs M55342K02C383DR |
M55342K02D383DP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Mini-Systems Inc (MSI) | M55342K02B383DR vs M55342K02D383DP |
M55342K02W383DC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Mini-Systems Inc (MSI) | M55342K02B383DR vs M55342K02W383DC |
M55342K02D383DS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Mini-Systems Inc (MSI) | M55342K02B383DR vs M55342K02D383DS |
M55342K02C383DT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B383DR vs M55342K02C383DT |
M55342K02B383DT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B383DR vs M55342K02B383DT |
M55342K02B383DP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Mini-Systems Inc (MSI) | M55342K02B383DR vs M55342K02B383DP |
M55342K02T383DT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 383ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Mini-Systems Inc (MSI) | M55342K02B383DR vs M55342K02T383DT |