Part Details for M55342K02B383DR by Vishay Intertechnologies
Overview of M55342K02B383DR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K02B383DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2586
|
Newark | Resistor, thin Film,383Ohms,40Wv,1+/-% Tol,-100,100Ppm-Tc,0605-Case |Vishay M55342K02B383DR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2200 | Buy Now |
|
Quest Components | Resistor, Thin Film, 383 Ohm, 40V, 1±%, 100ppm, 0605 Case Size | 13 |
|
$2.7113 / $5.4225 | Buy Now |