Part Details for M55342K02B470KRS2 by Vishay Intertechnologies
Overview of M55342K02B470KRS2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K02B470KRS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13Y6043
|
Newark | Rcwpm-550 470K 5% K M55342K02B470Kr S83 |Vishay M55342K02B470KRS2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7390 / $0.9480 | Buy Now |
DISTI #
M55342K02B470KRS2
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 5%, 125 mW, 0505 [1412 Metric], Thick Film, Military Reliability - Tape and Reel (Alt: M55342K02B470KRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6116 / $1.0599 | Buy Now |
DISTI #
M55342K02B470KRS2
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 5%, 125 mW, 0505 [1412 Metric], Thick Film, Military Reliability - Tape and Reel (Alt: M55342K02B470KRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6116 / $1.0599 | Buy Now |
DISTI #
M55342K02B470KRS2
|
Avnet Abacus | SMD Chip Resistor, 470 kOhm, � 5%, 125 mW, 0505 [1412 Metric], Thick Film, Military Reliability (Alt: M55342K02B470KRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342K02B470KRS2
M55342K02B470KRS2 CAD Models
M55342K02B470KRS2 Part Data Attributes:
|
M55342K02B470KRS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K02B470KRS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 40V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B470KRS2
This table gives cross-reference parts and alternative options found for M55342K02B470KRS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B470KRS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02B470KSUL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 40V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B470KRS2 vs M55342K02B470KSUL |
M55342K02B470KSWL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 40V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B470KRS2 vs M55342K02B470KSWL |
M55342K02B470KRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 40V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B470KRS2 vs M55342K02B470KRS3 |
M55342K02B470KRWB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 40V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B470KRS2 vs M55342K02B470KRWB |
M55342K02B470KRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 40V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B470KRS2 vs M55342K02B470KRS6 |
M55342K02B470KPWB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 40V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B470KRS2 vs M55342K02B470KPWB |