There are no models available for this part yet.
Overview of M55342K03B49D9R by N/L
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M55342K03B49D9R by N/L
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thin Film, 49.9 Ohm, 40V, 1±%, 100ppm, 1206 Case Size | 116 |
|
$1.1649 / $2.1180 | Buy Now |