Part Details for M55342K03B4B17RTS by Vishay Intertechnologies
Overview of M55342K03B4B17RTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B4B17RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R7221
|
Newark | M55342K 100Ppm 1005 4.17K 0.1% R Ts |Vishay M55342K03B4B17RTS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5500 / $10.0600 | Buy Now |
Part Details for M55342K03B4B17RTS
M55342K03B4B17RTS CAD Models
M55342K03B4B17RTS Part Data Attributes
|
M55342K03B4B17RTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B4B17RTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 4170ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4170 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B4B17RTS
This table gives cross-reference parts and alternative options found for M55342K03B4B17RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B4B17RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B4B17RT5 | Fixed Resistor, Thin Film, 0.2W, 4170ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B4B17RTS vs M55342K03B4B17RT5 |
M55342K03B4B17VTFM | Fixed Resistor, Thin Film, 0.2W, 4170ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B4B17RTS vs M55342K03B4B17VTFM |
M55342K03B4B17RTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 4170 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B4B17RTS vs M55342K03B4B17RTS |
M55342K03B4B17PWP | Fixed Resistor, Thin Film, 0.2W, 4170ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B4B17RTS vs M55342K03B4B17PWP |
M55342K03B4B17UT1 | Fixed Resistor, Thin Film, 0.2W, 4170ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B4B17RTS vs M55342K03B4B17UT1 |
M55342K03B4B17RT5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 4170 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B4B17RTS vs M55342K03B4B17RT5 |
M55342K03B4B17PWIM | Fixed Resistor, Thin Film, 0.2W, 4170ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B4B17RTS vs M55342K03B4B17PWIM |
M55342K03B4B17UW0M | Fixed Resistor, Thin Film, 0.2W, 4170ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B4B17RTS vs M55342K03B4B17UW0M |
M55342K03B4B17SWSM | Fixed Resistor, Thin Film, 0.2W, 4170ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B4B17RTS vs M55342K03B4B17SWSM |
M55342K03B4B17RWI | Fixed Resistor, Thin Film, 0.2W, 4170ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B4B17RTS vs M55342K03B4B17RWI |