Part Details for M55342K04B100HPWL by Vishay Intertechnologies
Overview of M55342K04B100HPWL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B100HPWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20P5979
|
Newark | Rcwpm-5150 100K 2% K M55342K04B100Hp Tsl |Vishay M55342K04B100HPWL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $7.4100 | Buy Now |
DISTI #
M55342K04B100HPWL
|
Avnet Americas | RES THKFLM 1505 100K OHM 0.15W 0.02 100PPM 0.1% SMD - Waffle Pack (Alt: M55342K04B100HPWL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.3509 | Buy Now |
Part Details for M55342K04B100HPWL
M55342K04B100HPWL CAD Models
M55342K04B100HPWL Part Data Attributes
|
M55342K04B100HPWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B100HPWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B100HPWL
This table gives cross-reference parts and alternative options found for M55342K04B100HPWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B100HPWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B100HSWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWL vs M55342K04B100HSWL |
M55342K04B100HSSU | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWL vs M55342K04B100HSSU |
M55342K04B100HPUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWL vs M55342K04B100HPUL |
M55342K04B100HSS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWL vs M55342K04B100HSS3 |
M55342K04B100HPS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWL vs M55342K04B100HPS3 |
M55342K04B100HRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWL vs M55342K04B100HRS3 |
M55342K04B100HRUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWL vs M55342K04B100HRUL |
M55342K04B100HSWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWL vs M55342K04B100HSWB |
M55342K04B100HRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWL vs M55342K04B100HRS6 |
M55342K04B100HSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWL vs M55342K04B100HSS2 |