Part Details for M55342K04B120HRS3 by Vishay Intertechnologies
Overview of M55342K04B120HRS3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B120HRS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56C3570
|
Newark | Resistor, thick Film,120Kohms,40Wv,2+/-% Tol,100Ppm-Tc,1605-Case, rm-Milstyle |Vishay M55342K04B120HRS3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
M55342K04B120HRS3
|
Avnet Americas | Res Thick Film 1505 120K Ohm 2% 3/20W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K04B120HRS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6402 | Buy Now |
Part Details for M55342K04B120HRS3
M55342K04B120HRS3 CAD Models
M55342K04B120HRS3 Part Data Attributes
|
M55342K04B120HRS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B120HRS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B120HRS3
This table gives cross-reference parts and alternative options found for M55342K04B120HRS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B120HRS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B120HSS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B120HRS3 vs M55342K04B120HSS3 |
M55342K04B120HMUL2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B120HRS3 vs M55342K04B120HMUL2 |
M55342K04B120HUS22 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B120HRS3 vs M55342K04B120HUS22 |
M55342K04B120HSS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B120HRS3 vs M55342K04B120HSS6 |
M55342K04B120HTWAT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B120HRS3 vs M55342K04B120HTWAT |
M55342K04B120HRWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B120HRS3 vs M55342K04B120HRWB |
M55342K04B120HRUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B120HRS3 vs M55342K04B120HRUL |
M55342K04B120HSWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B120HRS3 vs M55342K04B120HSWL |
M55342K04B120HVWA3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B120HRS3 vs M55342K04B120HVWA3 |
M55342K04B120HRWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B120HRS3 vs M55342K04B120HRWL |