Part Details for M55342K04B1E80SS6 by Vishay Intertechnologies
Overview of M55342K04B1E80SS6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B1E80SS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14Y0967
|
Newark | Rcwpm-5150 1.8K 1% K M55342K04B1E80S S82 |Vishay M55342K04B1E80SS6 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
M55342K04B1E80SS6
|
Avnet Americas | RES THKFLM 1505 1.8K OHM 0.15W 0.01 100PPM 0.001% SMD - Tape and Reel (Alt: M55342K04B1E80SS6) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0286 | Buy Now |