Part Details for M55342K04B1H40SWB by Vishay Intertechnologies
Overview of M55342K04B1H40SWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B1H40SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14Y1026
|
Newark | Rcwpm-5150 1.4K 2% K M55342K04B1H40S T03 |Vishay M55342K04B1H40SWB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
M55342K04B1H40SWB
|
Avnet Americas | RES THKFLM 1505 1.4K OHM 0.15W 0.02 100PPM 0.001% SMD - Waffle Pack (Alt: M55342K04B1H40SWB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.9015 / $5.3851 | Buy Now |