Part Details for M55342K04B4H70TS2T by Vishay Intertechnologies
Overview of M55342K04B4H70TS2T by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for M55342K04B4H70TS2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K04B4H70TS2T
|
Avnet Americas | Res Thick Film 1505 4.7K Ohm 2% 3/20W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: M55342K04B4H70TS2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.2354 | Buy Now |
Part Details for M55342K04B4H70TS2T
M55342K04B4H70TS2T CAD Models
M55342K04B4H70TS2T Part Data Attributes
|
M55342K04B4H70TS2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B4H70TS2T
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4700ohm, 125V, 2% +/-Tol, 100ppm/Cel, 1608,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1608 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 125 V |