Part Details for M55342K05B120KMUL by Vishay Intertechnologies
Overview of M55342K05B120KMUL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K05B120KMUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20P9170
|
Newark | Rcwpm-7225 120K 5% K M55342K05B120Km Rsl |Vishay M55342K05B120KMUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.7100 | Buy Now |
DISTI #
M55342K05B120KMUL
|
Avnet Americas | RES THKFLM 2208 120K OHM 0.225W 0.05 100PPM 1% SMD SLDC - Tape and Reel (Alt: M55342K05B120KMUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3735 | Buy Now |
Part Details for M55342K05B120KMUL
M55342K05B120KMUL CAD Models
M55342K05B120KMUL Part Data Attributes
|
M55342K05B120KMUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K05B120KMUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.225W, 120000ohm, 175V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 175 V |
Alternate Parts for M55342K05B120KMUL
This table gives cross-reference parts and alternative options found for M55342K05B120KMUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K05B120KMUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K05B120KSS3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 120000ohm, 175V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B120KMUL vs M55342K05B120KSS3 |
M55342K05B120KMS2 | RES,SMT,THICK FILM,120K OHMS,175WV,5% +/-TOL,-100,100PPM TC,2305 CASE | Vishay Dale | M55342K05B120KMUL vs M55342K05B120KMS2 |
M55342K05B120KRWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 120000ohm, 175V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B120KMUL vs M55342K05B120KRWB2 |
M55342K05B120KPWA3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 120000ohm, 175V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B120KMUL vs M55342K05B120KPWA3 |
M55342K05B120KMS6 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 120000ohm, 175V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B120KMUL vs M55342K05B120KMS6 |
M55342K05B120KRWL | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 120000ohm, 175V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B120KMUL vs M55342K05B120KRWL |
M55342K05B120KUST2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 120000ohm, 175V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B120KMUL vs M55342K05B120KUST2 |
M55342K05B120KMWB | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 5 %, 100 ppm, 120000 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B120KMUL vs M55342K05B120KMWB |
M55342K05B120KPTP3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 120000ohm, 175V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B120KMUL vs M55342K05B120KPTP3 |
M55342K05B120KMWA2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 120000ohm, 175V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B120KMUL vs M55342K05B120KMWA2 |