Part Details for M55342K05B221DR by Vishay Dale
Overview of M55342K05B221DR by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K05B221DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 221 Ohm, 40V, 1±%, 100ppm, 2308 Case Size | 1160 |
|
$1.2750 / $3.4000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 221 Ohm, 40V, 1±%, 100ppm, 2308 Case Size | 800 |
|
$0.7500 / $2.4000 | Buy Now |
Part Details for M55342K05B221DR
M55342K05B221DR CAD Models
M55342K05B221DR Part Data Attributes
|
M55342K05B221DR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K05B221DR
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.225W, 1%, 100ppm, 221ohm, SURFACE MOUNT, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | RM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |