Part Details for M55342K05B7F50SWB by Vishay Intertechnologies
Overview of M55342K05B7F50SWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K05B7F50SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14Y7860
|
Newark | Rcwpm-7225 7.5M 1% K M55342K05B7F50S T03 |Vishay M55342K05B7F50SWB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $8.3200 | Buy Now |
DISTI #
M55342K05B7F50SWB
|
Avnet Americas | RES THKFLM 2208 7.5M OHM 0.225W 0.01 100PPM 0.001% SMD - Waffle Pack (Alt: M55342K05B7F50SWB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.6082 | Buy Now |
Part Details for M55342K05B7F50SWB
M55342K05B7F50SWB CAD Models
M55342K05B7F50SWB Part Data Attributes
|
M55342K05B7F50SWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K05B7F50SWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.225W, 7500000ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 175 V |
Alternate Parts for M55342K05B7F50SWB
This table gives cross-reference parts and alternative options found for M55342K05B7F50SWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K05B7F50SWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K05B7F50SS33 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 7500000ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B7F50SWB vs M55342K05B7F50SS33 |
M55342K05B7F50SS23 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 7500000ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B7F50SWB vs M55342K05B7F50SS23 |
M55342K05B7F50RWB | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 7500000ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B7F50SWB vs M55342K05B7F50RWB |
M55342K05B7F50MSV2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 7500000ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B7F50SWB vs M55342K05B7F50MSV2 |
M55342K05B7F50US33 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 7500000ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B7F50SWB vs M55342K05B7F50US33 |
M55342K05B7F50RWB | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 1 %, 100 ppm, 7500000 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B7F50SWB vs M55342K05B7F50RWB |
M55342K05B7F50CS62 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 7500000ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B7F50SWB vs M55342K05B7F50CS62 |
M55342K05B7F50MWL | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 7500000ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B7F50SWB vs M55342K05B7F50MWL |
M55342K05B7F50STN | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 7500000ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B7F50SWB vs M55342K05B7F50STN |
M55342K05B7F50MS32 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 7500000ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B7F50SWB vs M55342K05B7F50MS32 |