Part Details for M55342K06B10E0RS3 by Vishay Dale
Overview of M55342K06B10E0RS3 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B10E0RS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1135-1000-1-ND
|
DigiKey | RES SMD 10K OHM 1% 0.15W 0705 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5240 In Stock |
|
$0.4647 / $2.1400 | Buy Now |
|
New Advantage Corporation | M55342 Series 0705 0.15 W 10 kOhm �1% �100 ppm/�C SMT Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4600 / $0.4929 | Buy Now |
Part Details for M55342K06B10E0RS3
M55342K06B10E0RS3 CAD Models
M55342K06B10E0RS3 Part Data Attributes
|
M55342K06B10E0RS3
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K06B10E0RS3
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B10E0RS3
This table gives cross-reference parts and alternative options found for M55342K06B10E0RS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B10E0RS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B10E0PST | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10E0RS3 vs M55342K06B10E0PST |
M55342K06B10E0SWA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B10E0RS3 vs M55342K06B10E0SWA |
M55342K06B10E0MUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B10E0RS3 vs M55342K06B10E0MUL |
M55342K06B10E0TTPT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10E0RS3 vs M55342K06B10E0TTPT |
M55342K06B10E0MS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10E0RS3 vs M55342K06B10E0MS3 |
M55342K06B10E0PWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10E0RS3 vs M55342K06B10E0PWB |
M55342K06B10E0MS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10E0RS3 vs M55342K06B10E0MS6 |
M55342K06B10E0RWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10E0RS3 vs M55342K06B10E0RWL |
M55342K06B10E0SS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10E0RS3 vs M55342K06B10E0SS6 |
M55342K06B10E0MWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B10E0RS3 vs M55342K06B10E0MWB |